Ansell Lighting Rectangular LED Lighting Bulkhead Lamp Supplied, IP65
- RS Stock No.:
- 269-7466
- Mfr. Part No.:
- ALWPLED
- Manufacturer:
- Ansell Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€156.77
(exc. VAT)
€192.83
(inc. VAT)
- RS Stock No.:
- 269-7466
- Mfr. Part No.:
- ALWPLED
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Shape | Rectangular | |
| Lamp Type | LED | |
| Product Type | Lighting Bulkhead | |
| Lamp Supplied | Yes | |
| IP Rating | IP65 | |
| Luminous Flux | 2000 lm | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Shape Rectangular | ||
Lamp Type LED | ||
Product Type Lighting Bulkhead | ||
Lamp Supplied Yes | ||
IP Rating IP65 | ||
Luminous Flux 2000 lm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell lynx wall pack is robust wall mounted luminaire is used for general accent illumination and suitable for education, commercial, industrial applications. It has integral emergency option which provides downward illumination with a beam angle of 60°. It has photocell functionality only available if ordered in conjunction with MWS. It has multiple conduit entry and BESA box fixing points.
Powered by tridonic
Photocell and sensor options
Tamper-proof allen key screws supplied as standard
Related links
- Ansell Lighting Rectangular LED Lighting Bulkhead Lamp Supplied, IP65
- Ansell Lighting Round LED Lighting Bulkhead Lamp Supplied, IP65
- Ansell Lighting Square LED Lighting Bulkhead Lamp Supplied, IP65
- Ansell Lighting Round LED Lighting Bulkhead Lamp Supplied ADSILED
- Ansell Lighting Rectangular LED Bulkhead Light 220V IP65, ASWTLED
- Ansell Lighting Rectangular LED Bulkhead Light 220V IP65, AKTLED
- Ansell Lighting Rectangular Rectangular LED Bulkhead Light 220V IP65, AOSLED
- Ansell Lighting Square LED Lighting Bulkhead 240 V Lamp Supplied AALED

