SHOT Circular Circular LED Bulkhead Light, 15 W, 240V Lamp Supplied, IP54, LED PIR
- RS Stock No.:
- 270-0799
- Mfr. Part No.:
- 4116463
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€128.95
(exc. VAT)
€158.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.95 |
*price indicative
- RS Stock No.:
- 270-0799
- Mfr. Part No.:
- 4116463
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | Bulkhead Light | |
| Shape | Circular | |
| Power | 15W | |
| Colour Temperature | 3500K | |
| Voltage | 240V | |
| Lamp Type | LED | |
| Luminous Flux | 1300lm | |
| Lamp Supplied | Yes | |
| Sub Type | Bulkhead Light | |
| Series | LED PIR | |
| Luminous Efficacy | 86.67Lm/W | |
| Lifespan | 35000h | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | RoHS | |
| Diameter | 296mm | |
| Depth | 89mm | |
| IP Rating | IP54 | |
| Diffuser Finish | Polycarbonate | |
| Lamp Shape | Circular | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type Bulkhead Light | ||
Shape Circular | ||
Power 15W | ||
Colour Temperature 3500K | ||
Voltage 240V | ||
Lamp Type LED | ||
Luminous Flux 1300lm | ||
Lamp Supplied Yes | ||
Sub Type Bulkhead Light | ||
Series LED PIR | ||
Luminous Efficacy 86.67Lm/W | ||
Lifespan 35000h | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals RoHS | ||
Diameter 296mm | ||
Depth 89mm | ||
IP Rating IP54 | ||
Diffuser Finish Polycarbonate | ||
Lamp Shape Circular | ||
- COO (Country of Origin):
- CN
The SHOT ceiling light are SONO III PIR ceiling light. This ceiling lights are interior and exterior forms of lighting. This PIR ceiling light has 120 degree Beam angle.
86.67 Lm per watt luminous efficiency
Ceiling and wall mountable
Nominal life is 35000 hours
3 years warranty
Related links
- Sylvania Circular LED Bulkhead Light 240V Lamp Supplied SYLRADIANCE
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
- Sylvania Circular LED Bulkhead Light 240V Lamp Supplied SYLCIRCLE
- Sylvania Circular LED Bulkhead Light 240V Lamp Supplied SYLCIRCLE
- Sylvania Circular Circular LED Bulkhead Light 240V Lamp Supplied SYLCIRCLE
- Sylvania Circular LED Bulkhead Light 240V Lamp Supplied SYLRADIANCE
- Sylvania Circular LED Bulkhead Light 240V Lamp Supplied SYLRADIANCE
- Sylvania Circular Circular LED Bulkhead Light 240V Lamp Supplied SYLCIRCLE
