LEDVANCE Round LED Bulkhead Light, 15 W, 240 V, No, IP65, 40580
- RS Stock No.:
- 285-6576
- Mfr. Part No.:
- 4058075647541
- Manufacturer:
- LEDVANCE
Price Each**
€75.54
(exc. VAT)
€92.91
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €75.54 |
**price indicative
Related links
- LEDVANCE Round LED Bulkhead Light 240 V IP65, 40580
- LEDVANCE Round LED Bulkhead Light 220 → 240 V IP65
- LEDVANCE Round LED Bulkhead Light 240 V IP65, 40580
- SHOT Circular LED Bulkhead Light 240 V IP54, LED PIR
- Timeguard Round LED Bulkhead Light 230 V ac IP65
- LEDVANCE Round LED Bulkhead Light 220 → 240 V IP44
- Timeguard Oval LED Bulkhead Light 230 V ac IP65
- Knightsbridge Rectangular LED Bulkhead Light 230 V ac IP65