4lite UK Bulkhead Light, 220V, 240 V Lamp Supplied, IP65, 4L2
- RS Stock No.:
- 289-2145
- Mfr. Part No.:
- 4L2/3411
- Manufacturer:
- 4lite UK
Subtotal (1 unit)*
€48.67
(exc. VAT)
€59.86
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.67 |
*price indicative
- RS Stock No.:
- 289-2145
- Mfr. Part No.:
- 4L2/3411
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Bulkhead Light | |
| Voltage | 220V, 240V | |
| Housing Material | Polycarbonate | |
| Colour | Black | |
| Lamp Supplied | Yes | |
| Sub Type | Lantern | |
| Series | 4L2 | |
| Lifespan | 4year | |
| Standards/Approvals | CE mark, UKCA Mark | |
| IP Rating | IP65 | |
| Anti-corrosive | Yes | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Bulkhead Light | ||
Voltage 220V, 240V | ||
Housing Material Polycarbonate | ||
Colour Black | ||
Lamp Supplied Yes | ||
Sub Type Lantern | ||
Series 4L2 | ||
Lifespan 4year | ||
Standards/Approvals CE mark, UKCA Mark | ||
IP Rating IP65 | ||
Anti-corrosive Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell LED Decorative Half Lantern has corrosion resistant polycarbonate finish. This LED lantern available with PIR sensor for added security.
Suitable for E27 lamp
Modern IP65 half lantern
Related links
- 4lite UK Bulkhead Light 240 V Lamp Supplied 4L2
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK Tube LED Bulkhead Light Lamp Supplied 4L2
- 4lite UK LED Bulkhead Light Lamp Supplied 4L2
- 4lite UK Square Square LED Bulkhead Light 220V IP65, Tironi CCT
- 4lite UK Square Square LED Bulkhead Light 220V IP65, Tironi CCT
- 4lite UK Round Round LED Bulkhead Light 220V IP54, Pylus
