Ansell Lighting Circular Circular LED Bulkhead Light, 12 W, 220V, 240 V Lamp Supplied, IP54, AHELED
- RS Stock No.:
- 289-2254
- Mfr. Part No.:
- AHELED/CW
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
€28.96
(exc. VAT)
€35.62
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.96 |
*price indicative
- RS Stock No.:
- 289-2254
- Mfr. Part No.:
- AHELED/CW
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Bulkhead Light | |
| Shape | Circular | |
| Power | 12W | |
| Voltage | 220V, 240V | |
| Housing Material | Polycarbonate | |
| Colour Temperature | 6000K | |
| Luminous Flux | 1100lm | |
| Lamp Type | LED | |
| Colour | White | |
| Lamp Supplied | Yes | |
| Sub Type | Bulkhead | |
| Series | AHELED | |
| Luminous Efficacy | 88Lm/W | |
| Minimum Operating Temperature | -5°C | |
| Lifespan | 54000h | |
| Maximum Operating Temperature | 25°C | |
| Standards/Approvals | RoHS | |
| Diameter | 215mm | |
| Depth | 80mm | |
| IP Rating | IP54 | |
| Lamp Shape | Circular | |
| Diffuser Finish | Opal | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Bulkhead Light | ||
Shape Circular | ||
Power 12W | ||
Voltage 220V, 240V | ||
Housing Material Polycarbonate | ||
Colour Temperature 6000K | ||
Luminous Flux 1100lm | ||
Lamp Type LED | ||
Colour White | ||
Lamp Supplied Yes | ||
Sub Type Bulkhead | ||
Series AHELED | ||
Luminous Efficacy 88Lm/W | ||
Minimum Operating Temperature -5°C | ||
Lifespan 54000h | ||
Maximum Operating Temperature 25°C | ||
Standards/Approvals RoHS | ||
Diameter 215mm | ||
Depth 80mm | ||
IP Rating IP54 | ||
Lamp Shape Circular | ||
Diffuser Finish Opal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Bulkhead light is an all polycarbonate circular bulkhead light which is suitable for external semi commercial and residential applications. It has fast loop in and loop out connections with CCT selectable between 3000K, 4000K and 6500K.
Polycarbonate opal diffuser
Non dimmable
IP54 degree protection
Related links
- Ansell Lighting Round LED Lighting Bulkhead 240 V Lamp Supplied AHELED
- Ansell Lighting Circular Circular LED Bulkhead Light 220V IP44, ABELED
- Ansell Lighting Circular Circular LED Bulkhead Light 220V IP65, ADSILED
- Ansell Lighting Circular Circular LED Bulkhead Light 220V IP20, AECLED
- Ansell Lighting Circular LED Bulkhead Light Lamp Supplied ADSILED
- Ansell Lighting Circular LED Bulkhead Light Lamp Supplied, IP65
- 4lite UK Round Round LED Bulkhead Light 220V IP54, Pylus
- 4lite UK Oval Oval LED Bulkhead Light 220V IP54, Pylus
