Ansell Round LED Bulkhead Light, 10 W, 220/240 V, , Lamp Supplied, IP54, AMGAMLED
- RS Stock No.:
- 289-2274
- Mfr. Part No.:
- AMGAMLED/CCT
- Manufacturer:
- Ansell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-2274
- Mfr. Part No.:
- AMGAMLED/CCT
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Type | Bulkhead | |
| Shape | Round | |
| Wattage | 10 W | |
| Voltage Rating | 220/240 V | |
| Luminosity | 1200 lm | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | AMGAMLED | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Type Bulkhead | ||
Shape Round | ||
Wattage 10 W | ||
Voltage Rating 220/240 V | ||
Luminosity 1200 lm | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series AMGAMLED | ||
IP Rating IP54 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell LED Light is an Ultra slim modern polycarbonate wall or ceiling light which is suitable for education and residential applications and ancillary areas. It has matt white finish to body and diffuser with optional chrome trim ring. With rear fixing bracket and terminal housing for ease of installation.
Non dimmable
IP54 degree protection
IK09 degree protection
Class 2 protection class
IP54 degree protection
IK09 degree protection
Class 2 protection class
Related links
- Ansell Lighting Round Round LED Bulkhead Light 220V IP65, ADLED
- Ansell Lighting Round LED Lighting Bulkhead 240 V Lamp Supplied ADLED
- Ansell Lighting Round Round LED Bulkhead Light 220V IP65, ADLED
- LEDVANCE Round LED Bulkhead Light 220 → 240 V Lamp Supplied, IP65
- 4lite UK Round Round LED Bulkhead Light 220V IP54, Pylus
- 4lite UK Round Round LED Bulkhead Light 220V IP54, Pylus
- Ansell Lighting Round LED Lighting Bulkhead Lamp Supplied, IP65
- Ansell Lighting Round Round LED Bulkhead Light 230V Lamp Supplied ADILED2
