Legrand Round Oval Bulkhead Light Cage Lamp Supplied, IP55
- RS Stock No.:
- 705-5470
- Mfr. Part No.:
- 0 605 08
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€37.56
(exc. VAT)
€46.20
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.56 |
*price indicative
- RS Stock No.:
- 705-5470
- Mfr. Part No.:
- 0 605 08
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Bulkhead Light Cage | |
| Shape | Oval | |
| Housing Material | Metal | |
| Lamp Supplied | Yes | |
| Sub Type | Bulkhead Cage | |
| Length | 118mm | |
| Minimum Operating Temperature | -30°C | |
| Width | 254mm | |
| Maximum Operating Temperature | 850°C | |
| Depth | 118mm | |
| Standards/Approvals | No | |
| Diameter | 240mm | |
| IP Rating | IP55 | |
| Lamp Shape | Round | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Bulkhead Light Cage | ||
Shape Oval | ||
Housing Material Metal | ||
Lamp Supplied Yes | ||
Sub Type Bulkhead Cage | ||
Length 118mm | ||
Minimum Operating Temperature -30°C | ||
Width 254mm | ||
Maximum Operating Temperature 850°C | ||
Depth 118mm | ||
Standards/Approvals No | ||
Diameter 240mm | ||
IP Rating IP55 | ||
Lamp Shape Round | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Bulkhead Lights for Harsh Environments
Metal and glass portholes for internal and external use
3 "T" inputs for ISO20 cable glands, supplied
Operating temperature: -30 → +35 °C
IP55 - ik 04 class I
Related links
- Legrand Round Oval LED Bulkhead Light IP55
- Legrand Round Round LED Bulkhead Light IP55
- Timeguard Rectangular Rectangular LED Bulkhead Light 230V ac Lamp Supplied, IP55
- 4lite UK Oval Oval LED Bulkhead Light 220V IP54, Pylus
- 4lite UK Oval Oval LED Bulkhead Light 220V IP54, Pylus
- Timeguard Oval Oval LED Bulkhead Light 230V ac Lamp Supplied, IP65
- Timeguard Oval Oval LED Bulkhead Light 230V ac Lamp Supplied, IP65
- Timeguard Oval Oval LED Bulkhead Light 230V ac Lamp Supplied LEDBHO15W
