Timeguard Oval Oval LED Bulkhead Light, 25 W, 230V ac Lamp Supplied, IP65
- RS Stock No.:
- 909-8198
- Mfr. Part No.:
- LEDBHO25W
- Manufacturer:
- Timeguard
Subtotal (1 unit)*
€85.49
(exc. VAT)
€105.15
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.49 |
*price indicative
- RS Stock No.:
- 909-8198
- Mfr. Part No.:
- LEDBHO25W
- Manufacturer:
- Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Product Type | Bulkhead Light | |
| Shape | Oval | |
| Power | 25W | |
| Colour Temperature | 5000K | |
| Voltage | 230V ac | |
| Housing Material | Die Cast | |
| Luminous Flux | 1580lm | |
| Lamp Type | LED | |
| Colour | Cool White | |
| Lamp Supplied | Yes | |
| Sub Type | LED Bulkhead | |
| Length | 270mm | |
| Lifespan | 3year | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 165mm | |
| Diameter | 86mm | |
| Standards/Approvals | CE Approved | |
| Depth | 86mm | |
| IP Rating | IP65 | |
| Diffuser Finish | White | |
| Lamp Shape | Oval | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Product Type Bulkhead Light | ||
Shape Oval | ||
Power 25W | ||
Colour Temperature 5000K | ||
Voltage 230V ac | ||
Housing Material Die Cast | ||
Luminous Flux 1580lm | ||
Lamp Type LED | ||
Colour Cool White | ||
Lamp Supplied Yes | ||
Sub Type LED Bulkhead | ||
Length 270mm | ||
Lifespan 3year | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Width 165mm | ||
Diameter 86mm | ||
Standards/Approvals CE Approved | ||
Depth 86mm | ||
IP Rating IP65 | ||
Diffuser Finish White | ||
Lamp Shape Oval | ||
- COO (Country of Origin):
- CN
Timeguard LED Oval Bulkhead Lights
These oval LED bulk head lights are a powerful and energy saving alternative to standard bulkhead lights. Suited to various settings including industrial, commercial and home installations. The Timeguard bulkhead light slim diecast design, offers you an aesthetically pleasing look that is robust and waterproof.
Features and Benefits
Oval LED Bulkhead Light
A powerful and energy saving alternative to standard bulkhead lights Wide light diffusion pattern
Robust die cast housing with tough polycarbonate lens suitable for industrial, commercial and home installations
IP65 weatherproof rating
Exterior Amenity Bulkheads
Related links
- Timeguard Oval Oval LED Bulkhead Light 230V ac Lamp Supplied, IP65
- Timeguard Oval Oval LED Bulkhead Light 230V ac Lamp Supplied LEDBHO15W
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied LEDBHR25W
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 230V Lamp Supplied Relamp
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied, IP65
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied LEDBHR7W
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
