Login / Register to access your benefits
Recently searched

    TE Connectivity, 170020 Uninsulated Crimp Bullet Connector, 0.5mm² to 2.27mm², 20AWG to 14AWG, 3.5mm Bullet diameter

    Subtotal (1 bag of 1000 units)*

    €147.17

    (exc. VAT)

    €181.02

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Bag(s)
    Per Bag
    Per unit*
    1 +€147.17€0.147

    *price indicative

    RS Stock No.:
    164-2794
    Mfr. Part No.:
    170020-1
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Series

    170020

    Insulation

    Uninsulated

    Overall Length

    17mm

    Gender

    Male

    Minimum Wire Size mm²

    0.5mm²

    Maximum Wire Size mm²

    2.27mm²

    Minimum Wire Size AWG

    20AWG

    Maximum Wire Size AWG

    14AWG

    Bullet Diameter

    3.5mm

    Shrouded/Unshrouded

    Unshrouded

    Contact Plating

    Tin

    Contact Material

    Brass

    Related links