TE Connectivity, 42865 Uninsulated Male Crimp Bullet Connector, 2mm² to 6mm², 14AWG to 10AWG, 4.6mm Bullet diameter
- RS Stock No.:
- 795-6442
- Mfr. Part No.:
- 42865-3
- Manufacturer:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 100)
€0.083
(exc. VAT)
€0.102
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | €0.083 | €8.30 |
500 - 2400 | €0.073 | €7.30 |
2500 + | €0.071 | €7.10 |
*price indicative |
- RS Stock No.:
- 795-6442
- Mfr. Part No.:
- 42865-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Crimp Bullet Connectors
TE Connectivity Male Crimp Bullet Connector
The TE Connectivity SHUR-PLUG series is an uninsulated male crimp bullet connector. Its socket terminals are made from brass with a variety of plating.
Features and Benefits
• Bullet diameter 4.57mm
• Contact material brass
• Tin contact plating
• Mounting angle straight
• Unshrouded
• Wire gauge 10-14AWG
• Contact material brass
• Tin contact plating
• Mounting angle straight
• Unshrouded
• Wire gauge 10-14AWG
Shur Plugs and Shur Plug Receptacles
Specifications
Attribute | Value |
---|---|
Series | 42865 |
Insulation | Uninsulated |
Overall Length | 21.97mm |
Gender | Male |
Minimum Wire Size mm² | 2mm² |
Maximum Wire Size mm² | 6mm² |
Minimum Wire Size AWG | 14AWG |
Maximum Wire Size AWG | 10AWG |
Bullet Diameter | 4.6mm |
Shrouded/Unshrouded | Unshrouded |
Contact Plating | Tin |
Contact Material | Brass |
- RS Stock No.:
- 795-6442
- Mfr. Part No.:
- 42865-3
- Manufacturer:
- TE Connectivity