SURFLEX Navy Short Bump Cap Polyester
- RS Stock No.:
- 198-650
- Mfr. Part No.:
- AIRC02V03STR
- Manufacturer:
- SURFLEX
Subtotal (1 unit)*
€23.92
(exc. VAT)
€29.42
(inc. VAT)
In Stock
- 451 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.92 |
*price indicative
- RS Stock No.:
- 198-650
- Mfr. Part No.:
- AIRC02V03STR
- Manufacturer:
- SURFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SURFLEX | |
| Product Type | Bump Cap | |
| Colour | Navy | |
| Peak Type | Short | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 812: 2012, Regulation (EU) 2016/425, EU type examination certificate issued by ALIENOR CERTIFICATION, Notified body No. 2754 | |
| Adjustable Type | Fully adjustable | |
| Inner Shell Material | Polyphenylene Ether | |
| Series | AIR STREAM | |
| Outer Material | Polyester | |
| Head Size | 56 → 64 cm | |
| Select all | ||
|---|---|---|
Brand SURFLEX | ||
Product Type Bump Cap | ||
Colour Navy | ||
Peak Type Short | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 812: 2012, Regulation (EU) 2016/425, EU type examination certificate issued by ALIENOR CERTIFICATION, Notified body No. 2754 | ||
Adjustable Type Fully adjustable | ||
Inner Shell Material Polyphenylene Ether | ||
Series AIR STREAM | ||
Outer Material Polyester | ||
Head Size 56 → 64 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SURFLEX Helmet is designed to provide protection against shocks and minor impacts to the head while offering maximum ventilation, making it ideal for hot environments. It features a new microfibre foam with a second skin effect, which is 100% breathable and can absorb up to eight times its weight in water. The thermo regulating fabric helps prevent perspiration buildup by promoting evaporation, ensuring that your head stays dry and comfortable throughout use.
Head impact protection with PPE shell
Elastic neckband adjustable to keep the cap on your head
Slot for Surflex chinstrap
100% recyclable
Related links
- SURFLEX Navy Blue Short Bump Cap 100% Polyester
- SURFLEX Navy Short Bump Cap 100% Polyester
- SURFLEX Navy Standard Bump Cap Polyester
- SURFLEX Navy Standard Bump Cap 100% Recycled Polyester
- SURFLEX Black Standard Bump Cap Polyester
- SURFLEX Navy Bump Cap 100% Polyester
- SURFLEX Orange Short Bump Cap 100% Polyester
- SURFLEX White Short Bump Cap 100% Polyester
