SURFLEX Navy Blue Short Bump Cap 100% Polyester
- RS Stock No.:
- 729-815
- Mfr. Part No.:
- AIRC02V01STR
- Manufacturer:
- SURFLEX
Subtotal (1 unit)*
€23.92
(exc. VAT)
€29.42
(inc. VAT)
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.92 |
*price indicative
- RS Stock No.:
- 729-815
- Mfr. Part No.:
- AIRC02V01STR
- Manufacturer:
- SURFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SURFLEX | |
| Colour | Navy Blue | |
| Product Type | Bump Cap | |
| Peak Type | Short | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| Standards/Approvals | EN 812: 2012, Regulation (EU) 2016/425, EU type examination certificate issued by ALIENOR CERTIFICATION, Notified body No. 2754 | |
| EN 812 Compliant | Yes | |
| Adjustable Type | Elastic neckband adjustable | |
| Inner Shell Material | Polypropylene | |
| Series | AIRC | |
| Outer Material | 100% Polyester | |
| Head Size | 56 → 64 cm | |
| Select all | ||
|---|---|---|
Brand SURFLEX | ||
Colour Navy Blue | ||
Product Type Bump Cap | ||
Peak Type Short | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
Standards/Approvals EN 812: 2012, Regulation (EU) 2016/425, EU type examination certificate issued by ALIENOR CERTIFICATION, Notified body No. 2754 | ||
EN 812 Compliant Yes | ||
Adjustable Type Elastic neckband adjustable | ||
Inner Shell Material Polypropylene | ||
Series AIRC | ||
Outer Material 100% Polyester | ||
Head Size 56 → 64 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SURFLEX Safety cap delivers hyper ventilated head protection with three ventilation bands for optimal airflow. Its ultra-short 1 cm visor suits confined, dark spaces while preventing sweat build-up.
Provides triple ventilation zones front and sides
Includes reflective bands on visor and sides
Features sweat absorbing inner bands
Constructs from lightweight polyester material
Related links
- SURFLEX Navy Short Bump Cap 100% Polyester
- SURFLEX Blue Short Bump Cap 100% Cotton
- SURFLEX White Short Bump Cap 100% Polyester
- SURFLEX Orange Short Bump Cap 100% Polyester
- SURFLEX Black Short Bump Cap 100% Polyester
- SURFLEX Yellow Short Bump Cap 100% Polyester
- SURFLEX Navy Blue Reduced Mob Cap 100% Polyester
- SURFLEX Navy Blue Short Cap ABS
