GUYARD Green Long Bump Cap Cotton
- RS Stock No.:
- 340-521
- Mfr. Part No.:
- CASQ 67022 TU
- Manufacturer:
- GUYARD
Subtotal (1 unit)*
€38.46
(exc. VAT)
€47.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.46 |
*price indicative
- RS Stock No.:
- 340-521
- Mfr. Part No.:
- CASQ 67022 TU
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Bump Cap | |
| Colour | Green | |
| Peak Type | Long | |
| Ventilated | Yes | |
| Standards/Approvals | ISO 13688 2013/A1:2021, ISO 11611:2015 Class 1 A1+A2, CE 2016/425 | |
| Series | CASQ 67022 TU | |
| Outer Material | Cotton | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Bump Cap | ||
Colour Green | ||
Peak Type Long | ||
Ventilated Yes | ||
Standards/Approvals ISO 13688 2013/A1:2021, ISO 11611:2015 Class 1 A1+A2, CE 2016/425 | ||
Series CASQ 67022 TU | ||
Outer Material Cotton | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The GUYARD Cap features a visor made from Proban treated cotton canvas, offering reliable protection with added neck coverage. The cap is designed with an elastic adjustment inside the central part, ensuring a comfortable and secure fit. Its durable material and practical design make it a functional choice for protection in various environments.
Class 1 A1+A2 ISO 11611 protection standard
ISO 13688 standard
Sewing with para-amide thread
Related links
- GUYARD Green Standard Bump Cap Cotton
- JSP Black Long Bump Cap Cotton, Polyester
- RS PRO Navy Long Bump Cap Cotton
- RS PRO Black Long Bump Cap Cotton
- Soway Beige Standard Bump Cap Cotton, Polyethylene
- Soway White Standard Bump Cap Cotton, Polyethylene
- Centurion Safety Royal Blue Navy Green ABS
- Centurion Safety Green Navy Red ABS
