Soway White Standard Bump Cap Cotton, Polyethylene
- RS Stock No.:
- 813-394
- Mfr. Part No.:
- IN20230-BF-O-TU
- Manufacturer:
- Soway
Subtotal (1 unit)*
€40.00
(exc. VAT)
€49.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €40.00 |
*price indicative
- RS Stock No.:
- 813-394
- Mfr. Part No.:
- IN20230-BF-O-TU
- Manufacturer:
- Soway
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soway | |
| Product Type | Bump Cap | |
| Colour | White | |
| Peak Type | Standard | |
| Machine Washable | Yes | |
| Standards/Approvals | AS-NZS 4399 | |
| EN 812 Compliant | No | |
| Adjustable Type | Elastic neckband adjustable | |
| Series | IN20230 | |
| Head Size | One Adjustable Size | |
| Outer Material | Cotton, Polyethylene | |
| Select all | ||
|---|---|---|
Brand Soway | ||
Product Type Bump Cap | ||
Colour White | ||
Peak Type Standard | ||
Machine Washable Yes | ||
Standards/Approvals AS-NZS 4399 | ||
EN 812 Compliant No | ||
Adjustable Type Elastic neckband adjustable | ||
Series IN20230 | ||
Head Size One Adjustable Size | ||
Outer Material Cotton, Polyethylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The NEUTRAL Cap with neck Protector provides lightweight and reliable protection for outdoor use, designed to shield the head and neck from harsh environmental conditions. Featuring Advanced anti infrared properties, it helps reduce heat absorption while ensuring comfort during prolonged wear, making it Ideal for demanding work environments.
Lightweight design for extended use
Anti infrared feature reduces heat exposure
Integrated neck Protector for added coverage
Waterproof material for weather resistance
Related links
- Soway Beige Standard Bump Cap Cotton, Polyethylene
- SURFLEX White Standard Bump Cap 100% Polyester
- GUYARD Green Standard Bump Cap Cotton
- Soway Cotton, Polyethylene Helmet Protector Orange All brands of Helmets
- Unilite Black Standard Bump Cap Cotton
- SINGER SAFETY Black Standard Bump Cap Cotton
- SINGER SAFETY Black, Brown Standard Bump Cap Cotton
- Portwest Black Standard Bump Cap Cotton
