JSP Black Standard Bump Cap High Density Polyethylene

Subtotal (1 unit)*

€25.55

(exc. VAT)

€31.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 314 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.55

*price indicative

RS Stock No.:
501-562
Mfr. Part No.:
ABR000-001-100
Manufacturer:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Colour

Black

Product Type

Bump Cap

Peak Type

Standard

Ventilated

Yes

Integral Sweatband

Yes

Machine Washable

Yes

EN 812 Compliant

Yes

Standards/Approvals

EN 812

Adjustable Type

Slip Ratchet

Inner Shell Material

High Density Polyethylene

Series

Hardcap A1+

Outer Material

High Density Polyethylene

Head Size

52 → 65 cm

RoHS Status: Exempt

COO (Country of Origin):
CN

Hardcap A1


Cap Outer is made from Canvas, Impact Liner is made from High Density Polyethylene, Comfort Pad is made from Expanded Neoprene

Offers protection from bumps and scrapes

All-round protection provided by increased coverage pad

Unique angled adjuster for increased comfort and security

Stylish cap resembles a fashion accessory as well as a safety product

Reflective piping around perimeter for increased wearer safety

Hi-flow ventilation system, inner sweatband for increased wearer comfort

Note

Representitive image only.

Standards

EN812, A1.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy