JSP Black, Orange Short Bump Cap High Density Polyethylene
- RS Stock No.:
- 475-483
- Mfr. Part No.:
- ABS000-00N-500
- Manufacturer:
- JSP
Subtotal (1 unit)*
€21.22
(exc. VAT)
€26.10
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.22 |
*price indicative
- RS Stock No.:
- 475-483
- Mfr. Part No.:
- ABS000-00N-500
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Colour | Black, Orange | |
| Product Type | Bump Cap | |
| Peak Type | Short | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| Standards/Approvals | EN 812 | |
| EN 812 Compliant | Yes | |
| Adjustable Type | Slip Ratchet | |
| Series | A1 | |
| Outer Material | High Density Polyethylene | |
| Head Size | 53 → 64 cm | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Colour Black, Orange | ||
Product Type Bump Cap | ||
Peak Type Short | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
Standards/Approvals EN 812 | ||
EN 812 Compliant Yes | ||
Adjustable Type Slip Ratchet | ||
Series A1 | ||
Outer Material High Density Polyethylene | ||
Head Size 53 → 64 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JSP HardCap Bump Cap has an unique angled adjuster designed to fit under the occipital bone at the rear of the skull means that one size really does fit all, particularly when combined with the castellated protective liner. The liner is removable, therefore the cap part is machine-washable for hygiene purposes. It is compliant with EN812 standard.
Reflective Piping
Ventilation for coolness and comfort
One Handed Adjuster giving true one size fits all
Terry Towelling Sweatband
Related links
- JSP Orange Short Bump Cap High Density Polyethylene
- JSP Black Short Bump Cap High Density Polyethylene
- JSP Yellow Short Bump Cap High Density Polyethylene
- JSP Black, Grey Short Bump Cap High Density Polyethylene
- JSP Dark Blue Short Bump Cap High Density Polyethylene
- Centurion Safety Orange Short Bump Cap High Density Polyethylene
- JSP Black, Orange Standard Bump Cap Canvas
- JSP Yellow Micro Bump Cap High Density Polyethylene
