SURFLEX Navy Blue Short Cap ABS
- RS Stock No.:
- 757-755
- Mfr. Part No.:
- MESHC02V03
- Manufacturer:
- SURFLEX
Subtotal (1 unit)*
€23.82
(exc. VAT)
€29.30
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.82 |
*price indicative
- RS Stock No.:
- 757-755
- Mfr. Part No.:
- MESHC02V03
- Manufacturer:
- SURFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SURFLEX | |
| Product Type | Cap | |
| Colour | Navy Blue | |
| Peak Type | Short | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 812: 2012, Regulation (EU) 2016/425, EU type examination certificate issued by ALIENOR CERTIFICATION, Notified body No. 2754 | |
| Adjustable Type | Single adjustable | |
| Inner Shell Material | ABS | |
| Series | MESH | |
| Head Size | 56 → 64 cm | |
| Outer Material | ABS | |
| Select all | ||
|---|---|---|
Brand SURFLEX | ||
Product Type Cap | ||
Colour Navy Blue | ||
Peak Type Short | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 812: 2012, Regulation (EU) 2016/425, EU type examination certificate issued by ALIENOR CERTIFICATION, Notified body No. 2754 | ||
Adjustable Type Single adjustable | ||
Inner Shell Material ABS | ||
Series MESH | ||
Head Size 56 → 64 cm | ||
Outer Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SURFLEX Mesh Cap provides essential head protection while ensuring full hair coverage to meet strict food industry hygiene standards. This innovative design integrates an ABS Shell with a removable work cap to maintain safety and sanitation simultaneously.
Certified EN 812 2012 impact resistance
Integrated charlotte for complete hair containment
Short 3 cm visor for visibility
Breathable material with anti sweat band
Reflective strips for enhanced worker safety
Related links
- SURFLEX Navy Blue Short Bump Cap 100% Polyester
- SURFLEX Navy Blue Reduced Mob Cap 100% Polyester
- SURFLEX Blue Short Bump Cap 100% Cotton
- SURFLEX Navy Standard Bump Cap ABS
- SURFLEX Navy Short Bump Cap Polyester
- SURFLEX Navy Short Bump Cap 100% Polyester
- 3M Yellow Short Bump Cap ABS
- 3M Black Short Bump Cap ABS
