SURFLEX Black Short Bump Cap 100% Cotton

Subtotal (1 unit)*

€8.32

(exc. VAT)

€10.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.32

*price indicative

RS Stock No.:
808-108
Mfr. Part No.:
BUDC01V03
Manufacturer:
SURFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

SURFLEX

Product Type

Bump Cap

Colour

Black

Peak Type

Short

Integral Sweatband

Yes

Machine Washable

Yes

EN 812 Compliant

Yes

Standards/Approvals

EN 812 : 2012, Regulation (EU) 2016/425, EU type-examination certificate issued by ALIENOR CERTIFICATION, Notified body N°2754, Oeko-Tex® Standard 100 class I, Regulation REACH 1907:2006

Adjustable Type

Fully adjustable

Inner Shell Material

ABS

Series

BUDC

Head Size

56 → 64 cm

Outer Material

100% Cotton

The SURFLEX Safety cap is designed to provide lightweight and comfortable head protection in low risk environments. It combines a Durable Shell with breathable fabric for everyday workplace use.

ABS Shell ensures strong impact resistance

100 % cotton fabric provides breathability and comfort

Lightweight design supports extended wear

Complies with EN 812 2012 safety standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy