Centurion Safety Blue Reduced Bump Cap
- RS Stock No.:
- 832-018
- Mfr. Part No.:
- S38NBRPR
- Manufacturer:
- Centurion Safety
Subtotal (1 unit)*
€33.34
(exc. VAT)
€41.01
(inc. VAT)
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.34 |
*price indicative
- RS Stock No.:
- 832-018
- Mfr. Part No.:
- S38NBRPR
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | Blue | |
| Product Type | Bump Cap | |
| Peak Type | Reduced | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | No | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 812:2012 | |
| Inner Shell Material | ABS | |
| Adjustable Type | wheel ratchet | |
| Series | AirPro Secure Plus | |
| Head Size | 54 cm | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour Blue | ||
Product Type Bump Cap | ||
Peak Type Reduced | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable No | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 812:2012 | ||
Inner Shell Material ABS | ||
Adjustable Type wheel ratchet | ||
Series AirPro Secure Plus | ||
Head Size 54 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Centurion Safety baseball bump cap offers Advanced head retention and comfort with a unique Ratchet headband design, ensuring a secure fit for the wearer during use.
Weighs 148g with a reduced Peak for lighter wear
Made from Durable ABS Shell and breathable polyester for enhanced comfort
Features a moisture-wicking crown pad and side pads for improved ventilation
Incorporates a DuPont Teflon coating for easy cleaning and water resistance
Related links
- Centurion Safety Red Black Green Cotton
- Centurion Safety Green Navy Red ABS
- Centurion Safety Grey Black Navy Cotton
- Centurion Safety Red Green Royal Blue Cotton
- Centurion Safety Royal Blue Red Green Cotton
- Centurion Safety Black Reduced Bump Cap
- Centurion Safety Yellow Black Reduced Bump Cap ABS
- Centurion Safety Black Yellow Short Bump Cap ABS
