Subtotal (1 unit)*
€21.40
(exc. VAT)
€26.32
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.40 |
*price indicative
- RS Stock No.:
- 144-3289
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | Orange | |
| Product Type | Bump Cap | |
| Peak Type | Long | |
| Ventilated | No | |
| Integral Sweatband | No | |
| Machine Washable | No | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 812 | |
| Inner Shell Material | Mesh | |
| Adjustable Type | Strap | |
| Head Size | 52 → 65 cm | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour Orange | ||
Product Type Bump Cap | ||
Peak Type Long | ||
Ventilated No | ||
Integral Sweatband No | ||
Machine Washable No | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 812 | ||
Inner Shell Material Mesh | ||
Adjustable Type Strap | ||
Head Size 52 → 65 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Portwest Orange Long Bump Cap, Mesh Protective Material
This orange long bump cap from Portwest is a piece of functional outdoor headwear. It fits snugly on your head no matter your size thanks to the adjustable Velcro strap at the back.
You'll remain safe and visible on the roads at night with its vibrant orange colour. The bright shade is also an effective way of reflecting the sun to keep your head cool in hot weather.
The cap has a long peak to shade your face or keep the rain out of your eyes. There's also soft padding on the inside of the hat to keep the top of your head comfortable. The mesh material along the bottom protects your head while letting fresh air through.
Features and Benefits
• Adjustable
• ABS and cotton cap material
• Orange colour
• Complies with EN 812 standards
• Fully adjustable
• Long peak type
• Mesh protective material
