3M Orange Standard Bump Cap ABS

Subtotal (1 unit)*

€25.74

(exc. VAT)

€31.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.74

*price indicative

RS Stock No.:
230-9867
Mfr. Part No.:
7100217847
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Orange

Product Type

Bump Cap

Peak Type

Standard

Ventilated

No

Integral Sweatband

Yes

Machine Washable

Yes

Standards/Approvals

EN 812, EN 50365, EN 12492, EN 14052, EN 397

EN 812 Compliant

Yes

Adjustable Type

Strap

Inner Shell Material

ABS

Series

3M First Base

Head Size

52 → 65 cm

Outer Material

ABS

3M Bump Cap, Orange, ABS Protective - 7100217847


This 3M First Base 3 Bump Cap is an essential piece of protective headgear designed for use in low-risk environments. Made of durable ABS, this orange bump cap comfortably fits head sizes from 52 to 65cm, ensuring a secure yet flexible fit. Its lightweight design helps maintain wearer acceptance during long periods of use.

Features & Benefits


• Complies with EN812 standards for head protection

• Integral sweatband enhances comfort during wear

• Machine washable for easy maintenance and hygiene

• Flexible ABS shell provides reliable protection from impacts

• Standard peak design allows for improved visibility

• Fully adjustable for a tailored fit

Applications


• Suitable for use in aerospace and automotive maintenance

• Ideal for facilities management and logistics environments

• Used by tradespeople where falling object risks are minimal

• Commonly employed by government institutions like the police

What are the care instructions for maintaining it?


It is machine washable, allowing for straightforward cleaning. Follow the specific washing instructions provided on the care labels attached to the cap to maintain its integrity.

How does the adjustable feature enhance comfort?


The adjustable strap features a plastic slider for a personalised fit, ensuring stability without being overly tight on the head during movement or long-term wear.

How does the cap protect against lacerations?


The bump cap is specifically designed to absorb impacts from minor strikes against stationary objects, thereby reducing the risk of scalp lacerations and other superficial injuries.

In what environments is the cap not suitable?


It is not designed for use where there is a risk of falling objects or suspended loads, as its protection level is not equivalent to that of an industrial safety helmet.

What are the specific head size measurements for the cap?


The cap accommodates head sizes ranging from 52cm to 65cm, providing a comfortable fit for a range of users.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy