JSP Dark Blue Micro Bump Cap High Density Polyethylene
- RS Stock No.:
- 248-4849
- Mfr. Part No.:
- AAG000-002-100
- Manufacturer:
- JSP
Subtotal (1 unit)*
€45.19
(exc. VAT)
€55.58
(inc. VAT)
In Stock
- 491 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.19 |
*price indicative
- RS Stock No.:
- 248-4849
- Mfr. Part No.:
- AAG000-002-100
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Bump Cap | |
| Colour | Dark Blue | |
| Peak Type | Micro | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| Standards/Approvals | 4 x 12 Joules EN812 Impact Resistance, EN812:2012 | |
| EN 812 Compliant | Yes | |
| Inner Shell Material | High Density Polyethylene | |
| Adjustable Type | Slip Ratchet | |
| Series | Hardcap Aerolite | |
| Outer Material | High Density Polyethylene | |
| Head Size | 53 → 64 cm | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Bump Cap | ||
Colour Dark Blue | ||
Peak Type Micro | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
Standards/Approvals 4 x 12 Joules EN812 Impact Resistance, EN812:2012 | ||
EN 812 Compliant Yes | ||
Inner Shell Material High Density Polyethylene | ||
Adjustable Type Slip Ratchet | ||
Series Hardcap Aerolite | ||
Outer Material High Density Polyethylene | ||
Head Size 53 → 64 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JSP HardCap Aerolite lightweight bump cap 2.5 cm peak provides complete protection in its category by meeting the requirements of the EN812:2012 standard, weighs less than 135 g without compromising on performance and provides better airflow with navy colour.
Polygiene coating
EPP impact liner
Tough HDPE shell
Completely lightweight
Clean odourless
Quick drying
Side reflection
Repels water
Maintainable
Related links
- JSP Dark Blue Micro Bump Cap High Density Polyethylene
- JSP Dark Blue Short Bump Cap High Density Polyethylene
- JSP Black Micro Bump Cap High Density Polyethylene
- JSP Red Micro Bump Cap High Density Polyethylene
- JSP Dark Blue Standard Bump Cap High Density Polyethylene
- JSP Navy Micro Bump Cap High Density Polyethylene
- JSP White Micro Bump Cap High Density Polyethylene
- JSP Yellow Micro Bump Cap High Density Polyethylene
