JSP Black Micro Bump Cap High Density Polyethylene

Subtotal (1 unit)*

€45.19

(exc. VAT)

€55.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 67 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.19

*price indicative

RS Stock No.:
248-4847
Mfr. Part No.:
AAG000-001-100
Manufacturer:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Product Type

Bump Cap

Colour

Black

Peak Type

Micro

Ventilated

Yes

Integral Sweatband

Yes

Machine Washable

Yes

Standards/Approvals

<135g, 4 x 12 Joules EN812 Impact Resistance, KM 579403 BS EN 812, +50°C -40°C

EN 812 Compliant

Yes

Inner Shell Material

High Density Polyethylene

Adjustable Type

Slip Ratchet

Series

Hardcap Aerolite

Head Size

53 → 64 cm

Outer Material

High Density Polyethylene

RoHS Status: Exempt

COO (Country of Origin):
CN
The JSP HardCap Aerolite lightweight bump cap 2.5 cm peak provides complete protection in its category by meeting the requirements of the EN812:2012 standard, weighs less than 135 g without compromising on performance and provides better airflow with black colour.

Polygiene coating

EPP impact liner

Tough HDPE shell

Completely lightweight

Clean odourless

Quick drying

Side reflection

Repels water

Maintainable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy