Centurion Safety Blue Standard Bump Cap ABS
- RS Stock No.:
- 274-6014
- Mfr. Part No.:
- S38NBR
- Manufacturer:
- Centurion Safety
Subtotal (1 unit)*
€28.66
(exc. VAT)
€35.25
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.66 |
*price indicative
- RS Stock No.:
- 274-6014
- Mfr. Part No.:
- S38NBR
- Manufacturer:
- Centurion Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | Blue | |
| Product Type | Bump Cap | |
| Peak Type | Standard | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | No | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 812:2012 | |
| Adjustable Type | wheel ratchet | |
| Inner Shell Material | Polyester | |
| Series | S38 | |
| Outer Material | ABS | |
| Head Size | 54 → 62 cm | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour Blue | ||
Product Type Bump Cap | ||
Peak Type Standard | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable No | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 812:2012 | ||
Adjustable Type wheel ratchet | ||
Inner Shell Material Polyester | ||
Series S38 | ||
Outer Material ABS | ||
Head Size 54 → 62 cm | ||
RoHS Status: Exempt
The Centurion Safety baseball bump cap is designed for exceptional head retention and comfort, featuring a remarkable Ratchet headband that elevates the wearing experience across various environments.
Weight: 153g, providing lightweight comfort for prolonged use
Cap Cover is MADE from polyester with a DuPont Teflon coating for water resistance
Internal headband comprises Durable polyester for enhanced stability
Shell is constructed from ABS for robust protection
Related links
- Centurion Safety Blue Standard Bump Cap ABS
- Centurion Safety Black Navy Standard Bump Cap ABS
- Centurion Safety Blue Standard Bump Cap High Density Polyethylene
- Centurion Safety Black Standard Bump Cap ABS
- Centurion Safety Green Standard Bump Cap ABS
- Centurion Safety Navy Black Standard Bump Cap ABS
- Centurion Safety Orange Standard Bump Cap ABS
- 3M Blue Standard Bump Cap ABS
