Centurion Safety Blue Standard Bump Cap High Density Polyethylene

Subtotal (1 unit)*

€9.20

(exc. VAT)

€11.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.20

*price indicative

RS Stock No.:
232-5906
Mfr. Part No.:
9019520 S19B
Manufacturer:
Centurion Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Centurion Safety

Colour

Blue

Product Type

Bump Cap

Peak Type

Standard

Ventilated

No

Integral Sweatband

Yes

Machine Washable

No

EN 812 Compliant

Yes

Standards/Approvals

No

Inner Shell Material

High Density Polyethylene

Adjustable Type

Strap

Head Size

54 → 54 cm

Outer Material

High Density Polyethylene

RoHS Status: Exempt

COO (Country of Origin):
CN
The Centurion Safety polyethylene bump cap features a comfortable PVC sweatband, as well as a replaceable, adjustable plastic cradle. This cap is ideal for use in the food processing-manufacturing industry.

Features and Benefits:


• Visibility in daylight attributed to the Hi-Visibility colour

• Cooling mesh fabric for increased breathability

• Mid-length peak makes this bump cap suitable for all uses

• Shell material HDPE

• Peak type standard

• Size 54 to 59 cm

Applications:


Whilst a bump cap not a substitute for a hard hat in environments where falling objects can be commonplace, bump caps are a great addition to PPE uniform as the construction to protect the user from minor head bumps and lacerations that can happen whilst working with overhead piping, low ceilings or hanging items.

Bump caps should only be used in environments where there is a risk of impact between the wearer’s head and stationary objects such as

Applications or worksites with low ceilings, sharp corners or hanging objects

• Electricians

• Light construction

• DIY

• Manufacturing and industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy