Skytec Grey Micro Bump Cap High Density Polyethylene

Subtotal (1 unit)*

€25.41

(exc. VAT)

€31.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 111 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.41

*price indicative

RS Stock No.:
275-5649
Mfr. Part No.:
ENB00010GZ
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Bump Cap

Colour

Grey

Peak Type

Micro

Integral Sweatband

Yes

EN 812 Compliant

Yes

Standards/Approvals

No

Inner Shell Material

High Density Polyethylene

Outer Material

High Density Polyethylene

RoHS Status: Exempt

COO (Country of Origin):
DE
The Skytec Bump Cap is an extremely comfortable industrial bump cap that provides an innovative size adaptation solution, optimum thermo regulation, choice of stylish cap designs and best in class protection. It has maximum air circulation thanks to unique airflow management. It is designed to be compatible with hearing and eye protection PPE.

Lightweight

Water repellent textiles

Aerated and breathable

Anthropomorphically sized

Moisture vapour transfer technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy