Renesas Electronics QS3VH245QG, Bus Switch, 12 x 1:1, 20-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
249-4419
Mfr. Part No.:
QS3VH245QG
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CBT

Product Type

Bus Switch

Configuration

12 x 1:1

Number of Elements per Chip

4

Maximum Quiescent Current

4mA

Minimum Supply Voltage

2.3V

Pin Count

20

Maximum Supply Voltage

3.6V

Maximum On State Resistance

4Ω

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

0.2ns

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

QS3VH245

Automotive Standard

No

Bus Width

8bit

The Renesas Electronics QS3VH245 Hot Switch 8-bit bus switch is a high bandwidth bus switch with very low ON resistance, resulting in under 250ps propagation delay through the switch. The switches can be turned ON under the control of the LVTTL-compatible Output Enable signal for bidirectional data flow with no added delay or ground bounce. The combination of near-zero propagation delay, high OFF impedance, and over-voltage tolerance makes the QS3VH245 Ideal for high performance communications applications. The QS3VH245 operates from -40C to +85C.

N channel FET switches with no parasitic diode to VCC

Isolation under power-off conditions

No DC path to VCC or GND

5V tolerant in OFF and ON state

5V tolerant I/Os

Low RON - 4 ohm typical

Flat RON characteristics over operating range

Rail-to-rail switching 0 - 5V

Bidirectional dataflow with near-zero delay: no added ground bounce

Excellent RON matching between channels

High bandwidth - up to 500MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy