Renesas Electronics QS3VH245QG, Bus Switch, 12 x 1:1, 20-Pin
- RS Stock No.:
- 249-4420
- Mfr. Part No.:
- QS3VH245QG
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-4420
- Mfr. Part No.:
- QS3VH245QG
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CBT | |
| Product Type | Bus Switch | |
| Configuration | 12 x 1:1 | |
| Number of Elements per Chip | 4 | |
| Maximum Quiescent Current | 4mA | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.2ns | |
| Maximum On State Resistance | 4Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | QS3VH245 | |
| Automotive Standard | No | |
| Bus Width | 8bit | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CBT | ||
Product Type Bus Switch | ||
Configuration 12 x 1:1 | ||
Number of Elements per Chip 4 | ||
Maximum Quiescent Current 4mA | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.2ns | ||
Maximum On State Resistance 4Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series QS3VH245 | ||
Automotive Standard No | ||
Bus Width 8bit | ||
The Renesas Electronics QS3VH245 Hot Switch 8-bit bus switch is a high bandwidth bus switch with very low ON resistance, resulting in under 250ps propagation delay through the switch. The switches can be turned ON under the control of the LVTTL-compatible Output Enable signal for bidirectional data flow with no added delay or ground bounce. The combination of near-zero propagation delay, high OFF impedance, and over-voltage tolerance makes the QS3VH245 Ideal for high performance communications applications. The QS3VH245 operates from -40C to +85C.
N channel FET switches with no parasitic diode to VCC
Isolation under power-off conditions
No DC path to VCC or GND
5V tolerant in OFF and ON state
5V tolerant I/Os
Low RON - 4 ohm typical
Flat RON characteristics over operating range
Rail-to-rail switching 0 - 5V
Bidirectional dataflow with near-zero delay: no added ground bounce
Excellent RON matching between channels
High bandwidth - up to 500MHz
Related links
- Renesas Electronics QS3VH245QG 12 x 1:1, 20-Pin
- Renesas Electronics QS3384QG8 12 x 1:1, 24-Pin
- Renesas Electronics QS3306AS1G8 12 x 1:1, 8-Pin SOIC
- Renesas Electronics 12 x 1:1, 8-Pin SOIC
- Renesas Electronics QS3125QG8 12 x 1:1, 16-Pin
- Renesas Electronics QS3VH126QG 12 x 1:1, 16-Pin
- Renesas Electronics QS3VH245PAG 1 x 1:1, 20-Pin TSSOP
- Renesas Electronics QS3245SOG8 8 x 1:1, 20-Pin
