Renesas Electronics QS3VH253QG, Bus Switch, 2 x 4:1, 16-Pin
- RS Stock No.:
- 254-5013
- Mfr. Part No.:
- QS3VH253QG
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 97 units)*
€102.92
(exc. VAT)
€126.59
(inc. VAT)
Temporarily out of stock
- Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 97 - 194 | €1.061 | €102.92 |
| 291 - 485 | €0.95 | €92.15 |
| 582 - 970 | €0.835 | €81.00 |
| 1067 + | €0.70 | €67.90 |
*price indicative
- RS Stock No.:
- 254-5013
- Mfr. Part No.:
- QS3VH253QG
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Bus Switch | |
| Logic Family | LVTTL | |
| Configuration | 2 x 4:1 | |
| Number of Elements per Chip | 12 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Series | QS3VH253 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Bus Width | 8bit | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Switch | ||
Logic Family LVTTL | ||
Configuration 2 x 4:1 | ||
Number of Elements per Chip 12 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Series QS3VH253 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Bus Width 8bit | ||
The Renesas Electronics hot switch quad 4:1 multiplexer/demultiplexer is a high bandwidth bus switch.It has very low ON resistance, resulting in under 250 ps propagation delay through the switch. The select (Sx) input controls the data flow. The multiplexers/demultiplexers are enabled when the enable (EA, EB) input is low. In the ON state, the switches can pass signals up to 5 V. In the OFF state, the switches offer very high impedence at the terminals. The combination of near-zero propagation delay, high OFF impedance, and over-voltage tolerance makes this Ideal for high performance comminucation applications. It is characterized for operation from -40°C to +85°C.
7 V tolerant I/Os
Low RON - 4 Ω typical
Flat RON characteristics over operating range
Bidirectional dataflow with near-zero delay: no added ground bounce
Excellent RON matching between channels
VCC operation is 2.3 V to 3.6 V
High bandwidth is up to 500 MHz
LVTTL-compatible control Inputs
Undershoot clamp diodes on all switch and control inputs
Low I/O capacitance, 4 pF typical
Available in QSOP and TSSOP packages
Related links
- Renesas Electronics QS3VH253QG 2 x 4:1, 16-Pin
- Renesas Electronics QS3VH253PAG 2 x 4:1, 16-Pin
- Renesas Electronics QS3253QG 2 x 4:1, 16-Pin QSOP
- Renesas Electronics 2 x 4:1, 14-Pin SOIC
- Renesas Electronics QS3253S1G8 2 x 4:1, 14-Pin SOIC
- Renesas Electronics QS3VH125QG8 4 x 1:1, 16-Pin QSOP
- Renesas Electronics QS3VH125QG 4 x 1:1, 16-Pin QSOP
- Renesas Electronics 4 x 2:1, 16-Pin QSOP
