Renesas Electronics QS3VH253QG, Bus Switch, 2 x 4:1, 16-Pin

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.28

(exc. VAT)

€10.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5€1.656€8.28-
10 - 20€1.498€7.499%
25 - 45€1.414€7.0714%
50 - 90€1.388€6.9416%
95 +€1.358€6.7917%

*price indicative

Packaging Options:
RS Stock No.:
254-5014
Mfr. Part No.:
QS3VH253QG
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

LVTTL

Product Type

Bus Switch

Configuration

2 x 4:1

Number of Elements per Chip

12

Mount Type

Surface

Minimum Supply Voltage

2.3V

Pin Count

16

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Series

QS3VH253

Standards/Approvals

RoHS

Bus Width

8bit

Automotive Standard

No

The Renesas Electronics hot switch quad 4:1 multiplexer/demultiplexer is a high bandwidth bus switch.It has very low ON resistance, resulting in under 250 ps propagation delay through the switch. The select (Sx) input controls the data flow. The multiplexers/demultiplexers are enabled when the enable (EA, EB) input is low. In the ON state, the switches can pass signals up to 5 V. In the OFF state, the switches offer very high impedence at the terminals. The combination of near-zero propagation delay, high OFF impedance, and over-voltage tolerance makes this Ideal for high performance comminucation applications. It is characterized for operation from -40°C to +85°C.

7 V tolerant I/Os

Low RON - 4 Ω typical

Flat RON characteristics over operating range

Bidirectional dataflow with near-zero delay: no added ground bounce

Excellent RON matching between channels

VCC operation is 2.3 V to 3.6 V

High bandwidth is up to 500 MHz

LVTTL-compatible control Inputs

Undershoot clamp diodes on all switch and control inputs

Low I/O capacitance, 4 pF typical

Available in QSOP and TSSOP packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy