Texas Instruments SN74LVC4245APW Bus Transceiver, 8-Bit Non-Inverting LVTTL, 24-Pin TSSOP
- RS Stock No.:
- 528-230
- Mfr. Part No.:
- SN74LVC4245APW
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 528-230
- Mfr. Part No.:
- SN74LVC4245APW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Product Type | Bus Transceiver | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 5.5V | |
| Input Level | LVTTL | |
| Output Level | LVTTL | |
| Maximum Propagation Delay Time @ CL | 6.7ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum High Level Output Current | -24mA | |
| Standards/Approvals | No | |
| Series | SN74LVC4245A | |
| Maximum Low Level Output Current | 24mA | |
| Height | 1.15mm | |
| Length | 7.8mm | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Product Type Bus Transceiver | ||
Logic Function Bus Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 24 | ||
Maximum Supply Voltage 5.5V | ||
Input Level LVTTL | ||
Output Level LVTTL | ||
Maximum Propagation Delay Time @ CL 6.7ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum High Level Output Current -24mA | ||
Standards/Approvals No | ||
Series SN74LVC4245A | ||
Maximum Low Level Output Current 24mA | ||
Height 1.15mm | ||
Length 7.8mm | ||
Output Type 3 State | ||
Automotive Standard No | ||
74LVC Family Bus Transceivers, Texas Instruments
Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
74LVC Family
Related links
- Texas Instruments SN74LVCC3245APW Bus Transceiver 24-Pin TSSOP
- Texas Instruments SN74LVCC3245ADW Bus Transceiver 24-Pin SOIC
- Texas Instruments SN74LVC4245ADW Bus Transceiver 24-Pin SOIC
- Texas Instruments SN74LVC4245ADBR Bus Transceiver 24-Pin SSOP
- Texas Instruments SN74LVCC3245ADBR Bus Transceiver 24-Pin SSOP
- Texas Instruments SN74LVC8T245DGVR Bus Transceiver 24-Pin TVSOP
- Texas Instruments SN74LVC8T245DBR Bus Transceiver 24-Pin SSOP
- Nexperia 74LVC4245ADB 8-Bit Non-Inverting LVTTL, 24-Pin SSOP
