Texas Instruments 74ALVC164245DGGT, Dual Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-9212
Mfr. Part No.:
74ALVC164245DGGT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ALVC

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

16

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Input Level

LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

5.8 ns @ 5 V

Height

1.15mm

Minimum Operating Supply Voltage

2.3 V, 3 V

Dimensions

12.5 x 6.1 x 1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Width

6.1mm

Length

12.5mm

Maximum Operating Supply Voltage

3.6 V, 5.5 V

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy