Texas Instruments SN74ALS641ADW, 1 Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-5268
Mfr. Part No.:
SN74ALS641ADW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ALS

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Input Level

TTL

Output Level

TTL

Maximum High Level Output Current

-0.1mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

25 ns @ 5.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+70 °C

Length

12.8mm

Minimum Operating Temperature

0 °C

Height

2.35mm

Width

7.52mm

Dimensions

12.8 x 7.52 x 2.35mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy