Texas Instruments SN74ABT162245DLR, Dual Bus Transceiver, 16-Bit Non-Inverting 3-State, 48-Pin SSOP
- RS Stock No.:
- 162-6648
- Mfr. Part No.:
- SN74ABT162245DLR
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6648
- Mfr. Part No.:
- SN74ABT162245DLR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | ABT | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 2 | |
| Number of Channels per Chip | 16 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 48 | |
| Input Level | TTL | |
| Output Level | 3-State | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 64mA | |
| Maximum Propagation Delay Time @ Maximum CL | 5.1 ns @ 50 pF | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Dimensions | 16 x 7.59 x 2.59mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 16mm | |
| Height | 2.59mm | |
| Width | 7.59mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family ABT | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 2 | ||
Number of Channels per Chip 16 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 48 | ||
Input Level TTL | ||
Output Level 3-State | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 64mA | ||
Maximum Propagation Delay Time @ Maximum CL 5.1 ns @ 50 pF | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Dimensions 16 x 7.59 x 2.59mm | ||
Minimum Operating Temperature -40 °C | ||
Length 16mm | ||
Height 2.59mm | ||
Width 7.59mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
- COO (Country of Origin):
- MY
Related links
- onsemi M74LCX16245DTG 16-Bit Non-Inverting 3-State, 48-Pin TSSOP
- Texas Instruments SN74LVTH16245ADL 16-Bit Non-Inverting LVTTL, 48-Pin SSOP
- Texas Instruments SN74LVT16245BDL 16-Bit Non-Inverting LVTTL, 48-Pin SSOP
- Texas Instruments SN74LVC16T245DL 16-Bit Non-Inverting LVTTL, 48-Pin SSOP
- Renesas Electronics Bus Transceiver 48-Pin SSOP
- Renesas Electronics 74FCT16245ATPVG Bus Transceiver 48-Pin SSOP
- Texas Instruments 74ALVC164245DGGT 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
