Toshiba 74VHC245FT Bus Transceiver, 8-Bit Non-Inverting TTL, CMOS, 20-Pin TSSOP
- RS Stock No.:
- 171-3530
- Mfr. Part No.:
- 74VHC245FT
- Manufacturer:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-3530
- Mfr. Part No.:
- 74VHC245FT
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Bus Transceiver | |
| Logic Family | 74VHC | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5.5V | |
| Input Level | CMOS | |
| Output Level | TTL, CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 11.9ns | |
| Maximum High Level Output Current | -8mA | |
| Maximum Operating Temperature | 125°C | |
| Series | 74VHC245 | |
| Length | 6.5mm | |
| Maximum Low Level Output Current | 8mA | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Bus Transceiver | ||
Logic Family 74VHC | ||
Logic Function Bus Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2V | ||
Pin Count 20 | ||
Maximum Supply Voltage 5.5V | ||
Input Level CMOS | ||
Output Level TTL, CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 11.9ns | ||
Maximum High Level Output Current -8mA | ||
Maximum Operating Temperature 125°C | ||
Series 74VHC245 | ||
Length 6.5mm | ||
Maximum Low Level Output Current 8mA | ||
Height 1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Output Type 3 State | ||
The 74VHC245FT is an advanced high speed CMOS OCTAL BUS TRANSCEIVER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. It is intended for two-way asynchronous communication between data busses. The direction of data transmission is determined by the level of the DIR input. The enable input (G) can be used to disable the device so that the busses are effectively isolated. All inputs are equipped with protection circuits against static discharge.
Wide operating temperature range: Topr = -40 to 125
High speed: tpd = 3.9 ns (typ.) at VCC = 5 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
High noise immunity: VNIH = VNIL = 28 % VCC (min)
Power down protection is provided on all inputs.
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
Low noise: VOLP = 0.8 V (max)
Pin and function compatible with the 74 series (AC/HC/AHC/LV etc.) 245
Related links
- Toshiba 74VHC245FT 8-Bit Non-Inverting CMOS 20-Pin TSSOP
- Toshiba 74VHCT245AFT Bus Transceiver TTL, 20-Pin TSSOP
- onsemi MC74ACT245DTG Bus Transceiver 20-Pin TSSOP
- Nexperia 74HC245PW 8-Bit Non-Inverting TTL, 20-Pin TSSOP
- Nexperia 74HC245PW 1 Bus Transceiver 20-Pin TSSOP
- Texas Instruments SN74HCT245PW 8-Bit Non-Inverting CMOS, 20-Pin TSSOP
- Texas Instruments SN74ACT245PW 8-Bit Non-Inverting CMOS, 20-Pin TSSOP
- Texas Instruments SN74ABT245BPW Bus Transceiver 20-Pin TSSOP
