Texas Instruments Bus Transceiver, 8-Bit Non-Inverting, 20-Pin TSSOP-20
- RS Stock No.:
- 252-8884
- Mfr. Part No.:
- SN74LVCH245APW
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 70 units)*
€27.51
(exc. VAT)
€33.81
(inc. VAT)
Last RS stock
- Final 1,960 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 70 + | €0.393 | €27.51 |
*price indicative
- RS Stock No.:
- 252-8884
- Mfr. Part No.:
- SN74LVCH245APW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Product Type | Bus Transceiver | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP-20 | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum High Level Output Current | 24mA | |
| Standards/Approvals | REACH, RoHS | |
| Series | SN74LVCH245A | |
| Maximum Low Level Output Current | 24mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Product Type Bus Transceiver | ||
Logic Function Bus Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP-20 | ||
Pin Count 20 | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Maximum High Level Output Current 24mA | ||
Standards/Approvals REACH, RoHS | ||
Series SN74LVCH245A | ||
Maximum Low Level Output Current 24mA | ||
Automotive Standard No | ||
The Texas offers a SN series offers a octal bus transceiver is designed for 1.65 V to 3.6 V vcc operation. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of these devices as translators in a mixed 3.3-V/5-V system environment.
Operate from 1.65 V to 3.6 V
Inputs accept voltages to 5.5 V
Bus hold on data inputs
Related links
- Texas Instruments SN74LVCH245APW Bus Transceiver 20-Pin TSSOP-20
- Texas Instruments Bus Transceiver 24-Pin TSSOP
- Texas Instruments Bus Transceiver 20-Pin PDIP-20
- Texas Instruments SN74LVC245APWR Bus Transceiver 20-Pin TSSOP
- Texas Instruments SN74HCT245PW 8-Bit Non-Inverting CMOS, 20-Pin TSSOP
- Texas Instruments SN74ACT245PW 8-Bit Non-Inverting CMOS, 20-Pin TSSOP
- Texas Instruments SN74LVT245BPWR Bus Transceiver 20-Pin TSSOP
- Texas Instruments SN74LV245APWR 8-Bit Non-Inverting LVTTL, 20-Pin TSSOP
