Schneider Electric Busbar Trunking, 16 A, 421 mm, Unica Series
- RS Stock No.:
- 119-324
- Mfr. Part No.:
- INS44261
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 119-324
- Mfr. Part No.:
- INS44261
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Unica | |
| Product Type | Busbar Trunking | |
| Length | 421mm | |
| Current Rating | 16 A | |
| Number of Tap Off Outlets | 4 | |
| Operating Voltage | 5 V | |
| Number of Circuits | 4 | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Unica | ||
Product Type Busbar Trunking | ||
Length 421mm | ||
Current Rating 16 A | ||
Number of Tap Off Outlets 4 | ||
Operating Voltage 5 V | ||
Number of Circuits 4 | ||
Material Aluminium | ||
- COO (Country of Origin):
- ES
The Schneider Electric Unica system+ Modular Unit 4xFR SO+USBA/C is a versatile and sustainable desk unit system that is perfect for surface mounting. This product features 4 x 16A sockets, USB type A + C power supply, VDI compatibility, and a sleek anthracite colour finish. Additionally, it is a Green Premium product, compliant with environmental regulations, and has a lifespan until May 2024.
Surface mounted for easy installation
VDI compatibility for enhanced connectivity
Anodized aluminium construction for durability
Green Premium product with sustainable offer status
Compliant with REACh Regulation and RoHS Directive
Mercury-free and eco-friendly design
Related links
- Schneider Electric Desk Unit System 16A, Unica system+ Series
- Schneider Electric Unica system+ Series End Cap for Use with Modular Unit, 196 x 55 x 81mm
- Schneider Electric Unica system+ Series Connector Female 16A
- Schneider Electric Unica system+ Series Connector Male 16A
- Schneider Electric Nylon White Cable Sleeve 2m Length, Unica system+ Series
- Schneider Electric Synthetic Black Cable Sleeve 2m Length, Unica system+ Series
- Schneider Electric Nylon Black Cable Sleeve 2m Length, Unica system+ Series
- Schneider Electric Synthetic White Cable Sleeve 2000mm Length, Unica system+ Series
