Schneider Electric Expandable Synthetic Black Cable Sleeve, 2m Length 40 mm Cable Diameter, Unica System+ Series
- RS Stock No.:
- 357-765
- Mfr. Part No.:
- INS61207
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 357-765
- Mfr. Part No.:
- INS61207
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Synthetic | |
| Sleeve Length | 2m | |
| Expandable | Yes | |
| Maximum Cable Diameter | 40mm | |
| Standards/Approvals | REACH-compliant, RoHS | |
| Series | Unica System+ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Synthetic | ||
Sleeve Length 2m | ||
Expandable Yes | ||
Maximum Cable Diameter 40mm | ||
Standards/Approvals REACH-compliant, RoHS | ||
Series Unica System+ | ||
- COO (Country of Origin):
- CN
The Schneider Electric Self-closing Wrap is part of the Unic range. It is sold as a set of 1 reel, offering an efficient solution for bundling and protecting cables with its self-closing design.
Made from synthetic material
Green Premium product
RoHS compliant
Related links
- Schneider Electric Expandable Synthetic White Cable Sleeve Harmony XAC Series
- Schneider Electric Expandable Nylon White Cable Sleeve Unica System+ Series
- Schneider Electric Expandable Nylon Black Cable Sleeve Unica System+ Series
- Schneider Electric Synthetic Black Cable Sleeve 13 mm Cable Diameter, Unica Series
- Schneider Electric Unica System+ Series Aluminium Pole Mount Bracket for Use with Unica System 1 m x 1 m x 60mm
- Schneider Electric Unica System+ Series Aluminium Pole Mount Bracket for Use with Unica System 650 mm x 650 mm x 60mm
- Schneider Electric Unica System+ Series Aluminium Pole Clamp for Use with Unica 2.2 m x 60mm
- Schneider Electric Unica system+ Series Plastic Frame x 205 mm x 65mm
