Schneider Electric Expandable Nylon Black Cable Sleeve, 2m Length 30 mm Cable Diameter, Unica System+ Series
- RS Stock No.:
- 357-962
- Mfr. Part No.:
- INS61205
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 357-962
- Mfr. Part No.:
- INS61205
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Nylon | |
| Sleeve Length | 2m | |
| Expandable | Yes | |
| Maximum Cable Diameter | 30mm | |
| Standards/Approvals | REACH-compliant, RoHS | |
| Series | Unica System+ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Nylon | ||
Sleeve Length 2m | ||
Expandable Yes | ||
Maximum Cable Diameter 30mm | ||
Standards/Approvals REACH-compliant, RoHS | ||
Series Unica System+ | ||
- COO (Country of Origin):
- CN
The Schneider Electric Self-closing Wrap is part of the Unic range. It is sold as a set of 1 reel, offering an efficient solution for bundling and protecting cables with its self-closing design.
Made from synthetic material
Green Premium product
RoHS compliant
Related links
- Schneider Electric Expandable Nylon White Cable Sleeve Unica System+ Series
- Schneider Electric Expandable Synthetic Black Cable Sleeve Unica System+ Series
- Schneider Electric Expandable Synthetic White Cable Sleeve Harmony XAC Series
- HellermannTyton Braided Fibreglass White Cable Sleeve 170 Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
- HellermannTyton Braided Fibreglass White Cable Sleeve 170 Series
- HellermannTyton Braided Fibreglass White Cable Sleeve 170 Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
