RS Better World
Schneider Electric Busbar Trunking, 400A, 1.5 m, Canalis Series
- RS Stock No.:
- 119-453
- Mfr. Part No.:
- KSA400ED4156
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,811.85
(exc. VAT)
€2,228.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,811.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-453
- Mfr. Part No.:
- KSA400ED4156
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Busbar Trunking | |
| Current Rating | 400A | |
| Length | 1.5m | |
| Number of Tap Off Outlets | 6 | |
| Operating Voltage | 690V | |
| Number of Circuits | 1 | |
| Material | Metal | |
| RAL Code | RAL 9001 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Busbar Trunking | ||
Current Rating 400A | ||
Length 1.5m | ||
Number of Tap Off Outlets 6 | ||
Operating Voltage 690V | ||
Number of Circuits 1 | ||
Material Metal | ||
RAL Code RAL 9001 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric horizontal distribution length busbar trunking is designed for advanced usage with a rated operational current of 400A. It is compatible with Canalis KSA busbar trunking and features 6 outlets for ease of use.
Aluminium conductors material for efficient power distribution
IP55 degree of protection for durability in various environments
Lubricated sliding electrical connection for reliable performance
Halogen-free product ensuring safety and sustainability
Related links
- Schneider Electric Busbar Trunking 3 m, Canalis Series
- Schneider Electric Busbar Trunking 1.9 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, Canalis Series
- Schneider Electric Busbar Trunking 1.5 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 2.5 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 3 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 2 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 2 m, Canalis Series
