Schneider Electric Busbar Trunking, 100A, 3 m, Canalis KN Series
- RS Stock No.:
- 119-458
- Mfr. Part No.:
- KNA100EDF430
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,502.70
(exc. VAT)
€1,848.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,502.70 |
*price indicative
- RS Stock No.:
- 119-458
- Mfr. Part No.:
- KNA100EDF430
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis KN | |
| Product Type | Busbar Trunking | |
| Length | 3m | |
| Current Rating | 100A | |
| Number of Tap Off Outlets | 1 | |
| Operating Voltage | 500V | |
| Number of Circuits | 1 | |
| Material | Aluminium | |
| RAL Code | Black RAL 9003 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis KN | ||
Product Type Busbar Trunking | ||
Length 3m | ||
Current Rating 100A | ||
Number of Tap Off Outlets 1 | ||
Operating Voltage 500V | ||
Number of Circuits 1 | ||
Material Aluminium | ||
RAL Code Black RAL 9003 | ||
- COO (Country of Origin):
- FR
The Schneider Electric flexible length Canalis KN busbar element is designed for low power distribution, with a rated operational current of 100A at 35°C and a rated insulation voltage of 500V. It features a white RAL9001 colour finish and is suitable for use in environments with IP55 protection against dust and water ingress. Compliant with IEC standards, this product is a reliable and safe choice for your electrical distribution needs.
Flexible length design allows for versatile installation options
IP55 protection rating for resistance against dust and water ingress
Compliant with IEC standards for reliable performance and safety
Rated insulation voltage of 500V for added protection
Flexible element type for added convenience in installations
Related links
- Schneider Electric Busbar Trunking 3 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, Canalis Series
- Schneider Electric Busbar Tap-Off Unit with Circuit Breaker, Canalis KN Series
- Schneider Electric, Canalis KN Series
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
- Schneider Electric Flexible Busbar Trunking 1 m, Canalis Series
