Schneider Electric Busbar Trunking, 40A, 2 m, KBA40 Series
- RS Stock No.:
- 207-225
- Mfr. Part No.:
- KBA40ED2203TW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€211.51
(exc. VAT)
€260.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.51 |
*price indicative
- RS Stock No.:
- 207-225
- Mfr. Part No.:
- KBA40ED2203TW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KBA40 | |
| Product Type | Busbar Trunking | |
| Length | 2m | |
| Current Rating | 40A | |
| Number of Tap Off Outlets | 3 | |
| Operating Voltage | 690V | |
| Number of Circuits | 1 | |
| Material | Aluminium | |
| RAL Code | Black RAL 9003 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KBA40 | ||
Product Type Busbar Trunking | ||
Length 2m | ||
Current Rating 40A | ||
Number of Tap Off Outlets 3 | ||
Operating Voltage 690V | ||
Number of Circuits 1 | ||
Material Aluminium | ||
RAL Code Black RAL 9003 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Busbar Trunking is a straight length for Canalis KBA busbar trunking. Canalis KBA is designed for lighting and power socket distribution. The rated operational current is 40A at 35°C. This straight length is made of 3 tap off outlets maximum spaced every meter on the main circuit. It embeds 1 electrical circuits with L+N+PE polarity.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric Busbar Trunking 2 m, KBA40 Series
- Schneider Electric Busbar Trunking 2 m, KBB40 Series
- Schneider Electric Busbar Trunking 2 m, KBB Series
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
- Schneider Electric Flexible Busbar Trunking 2 m, Canalis Series
- Schneider Electric Empty Busbar Trunking 2 m, Canalis Series
- Schneider Electric Busbar Trunking 500 mm, KBA40 Series
- Schneider Electric Busbar Trunking 3 m, Canalis Series
