Schneider Electric Busbar Trunking, 40A, 3 m, Canalis Series
- RS Stock No.:
- 214-786
- Mfr. Part No.:
- KNA40ED4301
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€230.21
(exc. VAT)
€283.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.21 |
*price indicative
- RS Stock No.:
- 214-786
- Mfr. Part No.:
- KNA40ED4301
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Busbar Trunking | |
| Length | 3m | |
| Current Rating | 40A | |
| Number of Tap Off Outlets | 1 | |
| Operating Voltage | 500V | |
| Number of Circuits | 1 | |
| Material | Aluminium | |
| RAL Code | Black RAL 9003 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Busbar Trunking | ||
Length 3m | ||
Current Rating 40A | ||
Number of Tap Off Outlets 1 | ||
Operating Voltage 500V | ||
Number of Circuits 1 | ||
Material Aluminium | ||
RAL Code Black RAL 9003 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Straight Length is designed for low power distribution, featuring a rated operational current of 40 A at 35 °C. It supports busbar trunking polarities of 3L + PEN and 3L + N + PE. This unit includes 1 tap off outlet for convenient connectivity and has a length of 3 meters, making it suitable for various electrical installations.
RoHS compliant
Mercury free
Reach free of SVHC
Toxic heavy metal free
Related links
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Cable Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis KBB Series
- Schneider Electric Busbar Trunking 3 m, KBB Series
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
- Schneider Electric Flexible Busbar Trunking 2 m, Canalis Series
- Schneider Electric Empty Busbar Trunking 2 m, Canalis Series
- Schneider Electric Busbar Trunking 3 m, Canalis Series
