Schneider Electric Busbar Trunking, 630A, 2 m, KS-A Series
- RS Stock No.:
- 335-018
- Mfr. Part No.:
- KSA630EV4203
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,671.64
(exc. VAT)
€2,056.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,671.64 |
*price indicative
- RS Stock No.:
- 335-018
- Mfr. Part No.:
- KSA630EV4203
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KS-A | |
| Product Type | Busbar Trunking | |
| Current Rating | 630A | |
| Length | 2m | |
| Operating Voltage | 690V | |
| Material | Aluminium | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KS-A | ||
Product Type Busbar Trunking | ||
Current Rating 630A | ||
Length 2m | ||
Operating Voltage 690V | ||
Material Aluminium | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Riser Distribution is a vertical distribution element designed for power distribution within the Canalis KSA system, capable of handling currents from 100A to 1000A. This 2 meter long riser is rated for 630A and is equipped with 3 outlets for flexible connectivity. All components of the system come with a jointing unit for easy assembly and secure connections, ensuring efficient power distribution in industrial applications.
Easy selection process
Quick light and easy mounting solution
High protection degree IP55 for all types of buildings
Related links
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
- Schneider Electric Busbar Trunking 3 m, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
- Schneider Electric Horizontal Distribution Busbar Trunking 2 m, Canalis Series
- Schneider Electric Busbar Trunking 225.5 mm, Canalis KS Series
