Schneider Electric Busbar Trunking, 630A, 1.9 m, KS-A Series
- RS Stock No.:
- 655-186
- Mfr. Part No.:
- KSA630ET43A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5,964.51
(exc. VAT)
€7,336.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,964.51 |
*price indicative
- RS Stock No.:
- 655-186
- Mfr. Part No.:
- KSA630ET43A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KS-A | |
| Product Type | Busbar Trunking | |
| Length | 1.9m | |
| Current Rating | 630A | |
| Operating Voltage | 690V | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KS-A | ||
Product Type Busbar Trunking | ||
Length 1.9m | ||
Current Rating 630A | ||
Operating Voltage 690V | ||
Material Aluminium | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis straight length busbar trunking is designed for efficient power distribution, specifically tailored for various industrial applications. This advanced solution supports operational currents up to 630A at 35 °C, accommodating both horizontal transport lengths and a range of environmental conditions. Constructed from high-quality aluminium, the product ensures reliable performance and robust electrical connections. With an IP55 rating, it offers significant protection against dust and water ingress. The product length is made to measure, providing flexibility to meet specific installation requirements while maintaining compliance with IEC standards for safety and efficiency.
IP55 rated for superior dust and water resistance
Constructed from durable aluminium for enhanced conductivity
Accommodates operational currents of up to 630A
Can be configured for horizontal transport lengths between 0.5 to 1.9 metres
Designed with a lubricated sliding contact for reliable electrical connections
Conforms to IEC 61439-1 and IEC 61439-6 standards for safety
Supports ambient air temperatures up to 55 °C with derating options
Provides a maximum voltage drop of less than 0.012V at specified power factors
Comes with an 18-month contractual warranty for peace of mind
Features an IK08 degree of protection, ensuring durability against impact
Related links
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
- Schneider Electric Busbar Trunking 2 m, KS-A Series
- Schneider Electric Busbar Trunking 3 m, KS-A Series
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 225.5 mm, Canalis KS Series
