Schneider Electric Busbar Trunking, 630A, 800 mm, KS-A Series
- RS Stock No.:
- 335-065
- Mfr. Part No.:
- KSA630DLR43A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,959.23
(exc. VAT)
€2,409.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,959.23 |
*price indicative
- RS Stock No.:
- 335-065
- Mfr. Part No.:
- KSA630DLR43A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KS-A | |
| Product Type | Busbar Trunking | |
| Length | 800mm | |
| Current Rating | 630A | |
| Operating Voltage | 690V | |
| Material | Aluminium | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KS-A | ||
Product Type Busbar Trunking | ||
Length 800mm | ||
Current Rating 630A | ||
Operating Voltage 690V | ||
Material Aluminium | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis KSA630 elbow is an aluminium busbar trunking component designed for 500 or 630A applications. Both sides A and B are made to measure, offering customizable configurations. The elbow can turn right or left, providing flexible routing options for power distribution. It includes 3L conductors, neutral, and protective earth conductors, ensuring comprehensive and safe power transmission. Finished in white RAL9001, it combines durability with a clean, professional look, making it ideal for industrial environments that require efficient, reliable, and adaptable power distribution.
RoHS compliant
IK08 conforming to IEC 62262
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KSA63 Series
- Schneider Electric Busbar Trunking 800 mm, KSA630 Series
- Schneider Electric Busbar Trunking 2 m, KS-A Series
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
- Schneider Electric Busbar Trunking 3 m, KS-A Series
