Schneider Electric Busbar Trunking, 1000A, 800 mm, KS-A Series

Subtotal (1 unit)*

€3,291.37

(exc. VAT)

€4,048.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,291.37

*price indicative

RS Stock No.:
335-144
Mfr. Part No.:
KSA1000DMBK41A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KS-A

Product Type

Busbar Trunking

Current Rating

1000A

Length

800mm

Operating Voltage

690V

Number of Circuits

1

Material

Aluminium

RAL Code

RAL 9001

COO (Country of Origin):
FR
The Schneider Electric Canalis KSA1000 multiple elbow is an aluminium busbar trunking system designed for 800/1000A applications. It features side B made to measure for a customized installation. The system is configured to route power downward and then turn right, offering flexibility in power distribution. It includes 3L conductors, neutral, and protective earth conductors, ensuring safe and efficient power transmission.

RoHS compliant

Mercury free

Toxic heavy metal free

IK08 conforming to IEC 62262

IEC 61439-1 and IEC 61439-6 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy