Schneider Electric Busbar Trunking, 630A, 800 mm, KS-A Series
- RS Stock No.:
- 335-116
- Mfr. Part No.:
- KSA630DMBK43A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,617.34
(exc. VAT)
€3,219.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,617.34 |
*price indicative
- RS Stock No.:
- 335-116
- Mfr. Part No.:
- KSA630DMBK43A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KS-A | |
| Product Type | Busbar Trunking | |
| Current Rating | 630A | |
| Length | 800mm | |
| Operating Voltage | 690V | |
| Material | Aluminium | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KS-A | ||
Product Type Busbar Trunking | ||
Current Rating 630A | ||
Length 800mm | ||
Operating Voltage 690V | ||
Material Aluminium | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis KSA630 multiple elbow is an aluminium busbar trunking system designed for 500/630A applications. It features all sides made to measure, offering a flexible solution for customized installations. The system is designed to route power downward and then turn right, providing adaptable power distribution paths. It includes 3L conductors, neutral, and protective earth conductors, ensuring safe and reliable power transmission.
RoHS compliant
Mercury free
Toxic heavy metal free
IK08 conforming to IEC 62262
IEC 61439-1 and IEC 61439-6 standard
Related links
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KSA63 Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KSA630 Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
