Schneider Electric Busbar Trunking, 400A, 750 mm, KSA400 Series
- RS Stock No.:
- 341-475
- Mfr. Part No.:
- KSA400DLC4CFM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5,162.38
(exc. VAT)
€6,349.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,162.38 |
*price indicative
- RS Stock No.:
- 341-475
- Mfr. Part No.:
- KSA400DLC4CFM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KSA400 | |
| Product Type | Busbar Trunking | |
| Current Rating | 400A | |
| Length | 750mm | |
| Operating Voltage | 690V | |
| Number of Circuits | 1 | |
| Material | Metal | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSA400 | ||
Product Type Busbar Trunking | ||
Current Rating 400A | ||
Length 750mm | ||
Operating Voltage 690V | ||
Number of Circuits 1 | ||
Material Metal | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Elbow is a missing link for aluminium busbar trunking systems, rated for 400A. Designed with custom-made sides A/B, it features one fire barrier and a 90° operating angle. Supporting a 3L + N + PE polarity, it operates at 230 to 690V with a 50 or 60 Hz frequency and a 400A rated current at 35°C. With an IP55 protection rating per IEC 60529, it ensures durability, reliability, and seamless integration into electrical installations.
RoHS compliant
IK08 protection conforming to IEC 62262
Mercury free
Related links
- Schneider Electric Busbar Trunking 750 mm, KSA400 Series
- Schneider Electric Busbar Trunking 750 mm, KS-A Series
- Schneider Electric Busbar Trunking 750 mm, KSA Series
- Schneider Electric Busbar Trunking 5 m, KSA40 Series
- Schneider Electric Busbar Trunking 1.2 m, KSA40 Series
- Schneider Electric Busbar Trunking 250 mm, Canalis Series
- Schneider Electric Busbar Trunking 800 mm, Canalis Series
- Schneider Electric Busbar Trunking 860 mm, KSA40 Series
