Schneider Electric Busbar Trunking, 400A, 750 mm, KSA Series
- RS Stock No.:
- 759-193
- Mfr. Part No.:
- KSA400DLF4AM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,899.85
(exc. VAT)
€2,336.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,899.85 |
*price indicative
- RS Stock No.:
- 759-193
- Mfr. Part No.:
- KSA400DLF4AM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KSA | |
| Product Type | Busbar Trunking | |
| Current Rating | 400A | |
| Length | 750mm | |
| Operating Voltage | 690V | |
| Polarity | Standard | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSA | ||
Product Type Busbar Trunking | ||
Current Rating 400A | ||
Length 750mm | ||
Operating Voltage 690V | ||
Polarity Standard | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- HU
The Schneider Electric elbow is designed for changing the direction of Canalis KSA busbar trunking systems, making it essential for versatile installations and smooth transitions within electrical infrastructures.
Rated operational current of 400 A at 35 °C for high-performance conductance
Constructed from aluminium, ensuring lightweight durability
IP55 rated for protection against dust and water ingress
Accommodates a variety of mounting positions for flexible installation
Supports standard configurations for compatible busbar trunking
Related links
- Schneider Electric Busbar Trunking 750 mm, KSA400 Series
- Schneider Electric Busbar Trunking 750 mm, KS-A Series
- Schneider Electric Busbar Trunking 750 mm, KSA Series
- Schneider Electric Busbar Trunking 3000 mm, KSA Series
- Schneider Electric Busbar Trunking 2000 mm, KSA Series
- Schneider Electric Busbar Trunking 2000 mm, KSA Series
- Schneider Electric Elbow Connector 750 mm, KSA Series
- Schneider Electric Busbar Trunking 742 mm, Canalis KSA Series
